- RS Stock No.:
- 183-9468
- Mfr. Part No.:
- 1010-516
- Manufacturer:
- Megger
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€472.00
(exc. VAT)
€580.56
(inc. VAT)
Units | Per unit |
1 + | €472.00 |
- RS Stock No.:
- 183-9468
- Mfr. Part No.:
- 1010-516
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Electrical Test and Measurement Accessory, Current Probe Type, For AC Current - 1010-516
Check that your power supply is up to scratch using this electrical test and measurement accessory from Megger. It's a clamp meter that makes it a breeze to measure energy quality and pick up on leakage currents. Thanks to its highly permeable magnetic cores, you benefit from superior accuracy for spot-on results. For protection against electric shocks from its output terminals, the tool features a voltage-limiting circuit. Wide clamping jaws mean you can use this accessory on cables up to 52mm in diameter for versatility.
Features & Benefits
Light weight of 700g means it's easy to transport between jobs
IP40 rating with closed jaws means it's protected against tools and wires larger than 1mm
Compatible with harsh conditions, as it has a broad operating temperature range between -20°C and +50°C
Step-down ratio of 1000:1 for safely measuring powerful currents up to 1000A
IP40 rating with closed jaws means it's protected against tools and wires larger than 1mm
Compatible with harsh conditions, as it has a broad operating temperature range between -20°C and +50°C
Step-down ratio of 1000:1 for safely measuring powerful currents up to 1000A
Applications
Electrical engineering
Maintenance and inspection
Automotive manufacturing
Power utilities
Maintenance and inspection
Automotive manufacturing
Power utilities
What's the chance of this current clamp causing electrical interference?
Electromagnetic compatibility ensures there's little risk of this electrical test and measurement accessory interfering with the function of nearby electronic devices.
Specifications
Attribute | Value |
---|---|
Accessory Type | Current Clamp |
For Use With | MCC1010 |
Calibrated | RSCAL |