Phoenix Contact RIFLINE complete Series Electromechanical Interface Relay, Plug-in, 24V dc Coil, 1 CO, 9mA
- RS Stock No.:
- 566-168
- Mfr. Part No.:
- 1550107
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€141.44
(exc. VAT)
€173.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €141.44 | €14.144 |
*price indicative
- RS Stock No.:
- 566-168
- Mfr. Part No.:
- 1550107
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | RIFLINE complete | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Coil Current | 9mA | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Tin Oxide | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 60947-5-1, ISA-S71.04. G3, UL 508, EN 60068-2-60 | |
| Height | 93mm | |
| Length | 78mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series RIFLINE complete | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Coil Current 9mA | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Tin Oxide | ||
Width 6.2mm | ||
Standards/Approvals IEC 60947-5-1, ISA-S71.04. G3, UL 508, EN 60068-2-60 | ||
Height 93mm | ||
Length 78mm | ||
The Phoenix Contact relay module represents a robust and highly versatile solution for a wide array of applications. Engineered for efficiency, it combines both mechanical and solid-state relay capabilities, ensuring reliable performance in demanding environments. Its thoughtful design incorporates a push-in connection system, facilitating a user-friendly installation that saves time and reduces effort. This makes the module perfect for diverse industrial scenarios, where precision and durability are essential. Additionally, with a compact footprint, the device seamlessly integrates into standard mounting systems, making it an ideal choice for various setups while ensuring compliance with industry standards. From simple control tasks to complex automation, this relay module delivers reliable results, bridging the gap between functionality and efficiency.
Sleek design allows for space-saving installation
Extensive compatibility with various relay bases for flexibility
Robust manufacturing guarantees long-lasting operational life
Designed to operate seamlessly between varying voltage levels
User-friendly interface enables quick and easy integration
Supports a wide temperature range for diverse applications
Visual status indication through an integrated LED
Equipped with protective circuits for added safety
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 7 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V dc Coil 56 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 8 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V Coil 33 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 33 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 13 mA
- Phoenix Contact RIFLINE complete Series Relay Module 230 V ac Coil 6.5 mA
