ABB CR Series Interface Relay, DIN Rail, 110V dc Coil, SPDT

Subtotal (1 unit)*

€11.36

(exc. VAT)

€13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.36

*price indicative

RS Stock No.:
237-3126
Mfr. Part No.:
1SVR405611R8100 CR-M110DC2L
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

12A

Switching DC Voltage

110V dc

Switching AC Voltage

250V ac

Height

21.2mm

Standards/Approvals

RoHS

Width

27.5mm

Length

35.6mm

The ABB CR-M110DC2L pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 110 V DC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 12 A.

The relay has an integrated blue test button for manual actuation

Locking of the output contacts

Related links