Better World
Schneider Electric Harmony Relay RSB Series Interface Relay
- RS Stock No.:
- 256-4751
- Distrelec Article No.:
- 304-34-855
- Mfr. Part No.:
- RSB2A080U7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.22
(exc. VAT)
€13.80
(inc. VAT)
- RS Stock No.:
- 256-4751
- Distrelec Article No.:
- 304-34-855
- Mfr. Part No.:
- RSB2A080U7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Series | Harmony Relay RSB | |
| Better World Product | Yes | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Series Harmony Relay RSB | ||
Better World Product Yes | ||
Contact Configuration DPDT | ||
- COO (Country of Origin):
- AT
The Schneider Electric harmony interface plug-in relay has 2 CO contact type, 8 A conventional enclosed thermal current and 240 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection

