- RS Stock No.:
- 801-8090
- Mfr. Part No.:
- 2966032
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
- RS Stock No.:
- 801-8090
- Mfr. Part No.:
- 2966032
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Mounting Type | Chassis Mount |
Maximum Input Voltage | 120V ac/dc |
Terminal Type | Screw |
Depth | 94mm |
Height | 80mm |
Length | 6.2mm |
Input Voltage Range | Maximum of 120V ac/dc |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +55°C |
Dimensions | 6.2 x 94 x 80mm |