RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type N
- RS Stock No.:
- 157-149
- Mfr. Part No.:
- 3VA2216-7HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,124.39
(exc. VAT)
€1,383.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,124.39 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-149
- Mfr. Part No.:
- 3VA2216-7HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 110kA | |
| Tripping Characteristics | Type N | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 110kA | ||
Tripping Characteristics Type N | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
The Siemens Moulded Case Circuit Breaker is designed for robust line protection in a compact format. The machine is suitable for various applications, offering flexibility and adaptability with options for custom setting adjustments. Designed for versatility, this product offers reliable overload and short-circuit protection through its unique LSI characteristic. It accommodates a variety of operating conditions, ensuring optimal performance up to 160 A across a temperature range from -25 °C to 70 °C. Whether you're in industrial settings or commercial spaces, this product is built for performance and efficiency, ensuring your electrical systems remain secure under various loads and conditions.
Designed for ease of installation with user friendly electrical connections
Constructed with a durable design for long mechanical and electrical endurance
Includes options for retrofitting to meet changing operational needs
Features a lightweight design for convenient handling and installation
Provides a high protection class for reliable operation in diverse environments
IP40 protection
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 4 channels Type N
- Siemens SENTRON 3VA Electronic Circuit Breaker 630 A 690 V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400 A 690 V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250 A 690 V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type L
