Better World
Siemens SENTRON Electronic Circuit Breaker 25A 3VA2, 3 channels
- RS Stock No.:
- 157-199
- Mfr. Part No.:
- 3VA2125-8KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,489.99
(exc. VAT)
€1,832.69
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-199
- Mfr. Part No.:
- 3VA2125-8KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers exceptional protection for electrical circuits, integrating cutting edge technology to ensure reliability and safety. It is equipped with a versatile ETU860 electronic release for overload and short circuit protection. Its three pole configuration makes it ideal for diverse applications within industrial settings, providing comprehensive line protection and ensuring enhanced operational efficiency. The device operates effectively across a wide temperature range and includes features for ground fault monitoring, making it an indispensable component for modern electrical installations.
Optimised for installation in a variety of challenging environments
User friendly interface for adjusting tripping parameters
Compatible with optional motor drives for remote operation
Compact design for efficient use of space in control panels
User friendly interface for adjusting tripping parameters
Compatible with optional motor drives for remote operation
Compact design for efficient use of space in control panels
