RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- RS Stock No.:
- 157-212
- Mfr. Part No.:
- 3VA2163-8HL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€855.73
(exc. VAT)
€1,052.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €855.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-212
- Mfr. Part No.:
- 3VA2163-8HL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, VDE, UKCA, RCM, EAC, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, VDE, UKCA, RCM, EAC, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
The Siemens Moulded Case Circuit Breaker is designed to deliver robust line protection while ensuring safety in electrical installations. Engineered with advanced features, it boasts an impressive breaking capacity, making it suitable for demanding applications. The configuration of the product allows for flexibility in overload and short circuit protection, ensuring your systems run smoothly under varying conditions. It operates effectively within a wide temperature range, guaranteeing reliable performance even in challenging environments.
Designed for upgradable and retrofittable capabilities
Provides electrical endurance for uninterrupted operation
Compact design facilitates easy installation in various environments
Robust construction maximises durability and longevity
Environmentally conscious design reduces the ecological impact
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 4 channels Type L
