Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L

Subtotal (1 unit)*

€975.60

(exc. VAT)

€1,199.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€975.60

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
157-217
Mfr. Part No.:
3VA2163-8HM36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

63 A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Length

86mm

Terminal Type

Front

Width

105 mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for robust line protection, blending advanced technology and exceptional performance. Designed to meet the stringent demands of industrial applications, it features a reliable overcurrent release and ground fault protection system. With a maximum short circuit current breaking capacity, it is perfect for high capacity environments while ensuring user safety and system integrity. This product stands out for its durable mechanical and electrical endurance, making it a dependable choice for effective circuit management.

Offers superior insulation voltage and operating voltage ratings

Features an extensive operational current range tailored for varying temperatures

Incorporates a comprehensive ground fault monitoring system for enhanced safety

Boasts adjustable response values for tailored protection settings

Designed with a sturdy protection class, making it ideal for demanding environments

Allows for versatile electrical connections with various cross section capabilities.

Related links