Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type C

Subtotal (1 unit)*

€1,853.18

(exc. VAT)

€2,279.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,853.18

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
157-320
Mfr. Part No.:
3VA2225-7JP32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

250 A

Voltage

690 V

Breaking Capacity

110kA

Tripping Characteristics

Type C

Terminal Type

Front

Length

86mm

Width

105 mm

Depth

181mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust protection for electrical circuits. The product is characterised by its high breaking capacity, able to handle even the most demanding environments with confidence. Its compact design and dual connection options facilitate easy installation and integration into existing systems.

Compact dimensions facilitate easy installation in limited spaces

Mechanical service life extended to 25,000 cycles for longevity

ETU320 unit provides adaptable protection tailored to system requirements

IP40 rating offers protection against solid foreign objects

Related links