- RS Stock No.:
- 204-9953
- Mfr. Part No.:
- STEF12H60APUR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 204-9953
- Mfr. Part No.:
- STEF12H60APUR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The STMicroelectronics STEF12H60 is a 60 A integrated electronic fuse optimized for monitoring the output current and the input voltage, over the 12 V DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent conditions. When an overload condition occurs, the device limits the output current to a safe value defined by the user.
60 A continuous current
Input voltage range from 5 to 18 V
Adjustable current limit
Input Undervoltage lockout
Integrated 0.85 m? power MOSFET
Enable/disable pin
Input voltage range from 5 to 18 V
Adjustable current limit
Input Undervoltage lockout
Integrated 0.85 m? power MOSFET
Enable/disable pin
Specifications
Attribute | Value |
---|---|
Maximum Operating Current | 60A |
Maximum Input Voltage | 18 V |
Minimum Input Voltage | 5 V |
Number of Channels | 1 |
Current Limit | Justerbar |
- RS Stock No.:
- 204-9953
- Mfr. Part No.:
- STEF12H60APUR
- Manufacturer:
- STMicroelectronics