onsemi NIS5420MT7TXG Electronic Fuse, 18 V
- RS Stock No.:
- 214-8880
- Mfr. Part No.:
- NIS5420MT7TXG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)**
€5.41
(exc. VAT)
€6.65
(inc. VAT)
5030 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.541 | €5.41 |
**price indicative
Related links
- onsemi NIS5420MT7TXG Electronic Fuse, 18 V
- onsemi NIS5420MT4TXG Electronic Fuse, 18 V
- onsemi NIS5420MT1TXG Electronic Fuse, 18 V
- onsemi NIS5420MT6TXG Electronic Fuse, 18 V
- onsemi NIS5420MT5TXG Electronic Fuse, 18 V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18 V
- Toshiba TCKE805NL 18 V
- Toshiba TCKE805NA 18 V