Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder, 24 V ac, 112dB at 1 m, IP66, AC, 32-Tone
- RS Stock No.:
- 264-6029
- Mfr. Part No.:
- 245155
- Manufacturer:
- Clifford & Snell
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Price Each
€139.50
(exc. VAT)
€171.58
(inc. VAT)
Units | Per unit |
1 + | €139.50 |
- RS Stock No.:
- 264-6029
- Mfr. Part No.:
- 245155
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalarm YA50 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a powerful, 112 dB signal that may easily heard over background noise. There's also a choice of 32 tones, so you can find one that suits your industrial workspace. Flame-resistant ABS is used to make the enclosure.
Max sound output 112 dB (A) at 1m
24 V ac rated operational voltage
Low current consumption
Robust, reliable and simple to install
24 V ac rated operational voltage
Low current consumption
Robust, reliable and simple to install
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 112dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall or Bulkhead |
Series | YA50 |
- RS Stock No.:
- 264-6029
- Mfr. Part No.:
- 245155
- Manufacturer:
- Clifford & Snell