Legrand Electronic bell, 230 V, IP31, AC
- RS Stock No.:
- 266-0392
- Mfr. Part No.:
- 0 415 44
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€399.10
(exc. VAT)
€490.89
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €399.10 |
**price indicative
Related links
- Legrand Telephone Ring Amplifier 50 → 90dB at 1 m AC
- Legrand Electronic bell 79dB at 1 m AC
- ABB Signal System Series Electronic bell 72dB at 1 m AC, 4-Tone
- Schneider Electric Flush Mount Electronic bell 70dB at 1 m 5-Tone
- Schneider Electric Resi9 Series Clip-On Electronic bell 80dB at 1...
- Legrand Surface Mount Buzzer 105dB at 1 m, AC
- Legrand Surface Mount Buzzer 100dB at 1 m, AC
- Legrand Rated At 32A, 415 V