Legrand Electronic Sounder, 8 → 12 V, 75dB at 1 m, IP20, DC
- RS Stock No.:
- 266-0393
- Mfr. Part No.:
- 0 416 50
- Manufacturer:
- Legrand
Price Each
€109.59
(exc. VAT)
€134.80
(inc. VAT)
Temporarily out of stock - back order for despatch 27-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.59 |
Related links
- Legrand Electronic Sounder 75dB at 1 m 2-Tone
- Legrand Electronic Sounder 53 → 80dB at 1 m, IP41
- Legrand Electronic Sounder
- Legrand Surface Mount Electronic Sounder 95dB at 1 m AC
- Legrand Electronic bell 79dB at 1 m AC
- Siemens 5TG9 Series Electronic Sounder 80dB at 1 m AC
- Legrand Chime
- Klaxon Sonos Series Surface Mount Electronic Sounder 102dB at 1 m...