- RS Stock No.:
- 530-5928
- Mfr. Part No.:
- SY/HO/W
- Manufacturer:
- Eaton
1 In stock for delivery within 1 working days
Added
Price Each
€100.47
(exc. VAT)
€123.58
(inc. VAT)
Units | Per unit |
1 - 4 | €100.47 |
5 + | €95.34 |
- RS Stock No.:
- 530-5928
- Mfr. Part No.:
- SY/HO/W
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fulleon Symphoni High Output Electronic Sounder
The Fulleon high output symphoni sounder is multi-tone with up to 32 audible alarm tones delivering sound levels up to 120 dB. The symphony sounder is an ideal solution to any signally needs and is suitable for use in open areas that have a high noise level such as industrial environments. This sounder works on a supply voltage of 28 V DC and offers efficient low current consumption.
Features and Benefits
High sound output up to 120 decibels (dB) @ 1 metre
Automatic synchronisation
32 tone electronic sounder (user selectable)
Suitable for a 2-stage alarm
Volume control as standard
Ideal for high noise environments
Alert and alarm function
Six tones certified for fire use
Surface-mounted installation
Suitable for outdoor use
Available in red or white
IP66 weatherproof option
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Automatic synchronisation
32 tone electronic sounder (user selectable)
Suitable for a 2-stage alarm
Volume control as standard
Ideal for high noise environments
Alert and alarm function
Six tones certified for fire use
Surface-mounted installation
Suitable for outdoor use
Available in red or white
IP66 weatherproof option
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Applications
Fire alarms
Security systems
Process control
Open and Noisy areas
Security systems
Process control
Open and Noisy areas
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
EN54-3 (CPD)
Approvals
VdS
Eaton White Electronic Sounder, 9 to 28V DC Supply Voltage, 120dB at 1 Metre - Symphoni Series - SY/HO/W
Alert people to danger or changes in their surroundings with this electronic sounder from Eaton . The multi-purpose audible signalling device comes with 32 different tones so you can set up and customise different alerts. A loud 120dB (decibel) siren attracts attention in large and high-noise-level areas. A wide operating temperature range from -10°C to +55°C makes the unit versatile and suitable for use in indoor and outdoor environments. You can use this electronic sounder as an alarm in schools, multi-occupier buildings and shipyards.
• 28V DC supply voltage ensures low current consumption
• IP21C (ingress protection) rating indicates the unit is touch-proof to prevent risk of electric shocks
• Plastic acrylonitrile butadiene styrene (ABS) is durable and resists corrosion for a long service life
• Six designated and certified tones for fire alarm purposes
• IP21C (ingress protection) rating indicates the unit is touch-proof to prevent risk of electric shocks
• Plastic acrylonitrile butadiene styrene (ABS) is durable and resists corrosion for a long service life
• Six designated and certified tones for fire alarm purposes
Why is a sounder beacon needed in public settings?
The developers, owners and employers of public areas such as offices, shops and residential complexes have a legal responsibility to implement safety measures. A sounder beacon is an essential safety measure that sounds the alarm in an emergency, like a fire, or with changes in the immediate environment, such as approaching heavy vehicles.
Note
Eaton formerly known as Fulleon
Approvals
VDS approved
Standards
EN54-3 (CPD)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 28 V dc |
IP Rating | IP21C |
Decibels at 1 Metre | 120dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 114dB |
Maximum Decibel | 120dB |
Series | Eaton Fulleon |
Base Length | 108mm |
Maximum Temperature | +55°C |
Base Width | 110mm |
Special Features | EN54-3 |
Minimum Temperature | -10°C |
Housing Material | ABS |