Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface
- RS Stock No.:
- 615-6834
- Mfr. Part No.:
- VTG-32E-DB-R
- Manufacturer:
- Cranford Controls
View all Electronic Sounders
12 In stock for delivery within 2 working days
Price Each
€32.87
(exc. VAT)
€40.43
(inc. VAT)
units | Per unit |
1 - 9 | €32.87 |
10 - 14 | €31.20 |
15 + | €30.14 |
- RS Stock No.:
- 615-6834
- Mfr. Part No.:
- VTG-32E-DB-R
- Manufacturer:
- Cranford Controls
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EN54 Compliant Vantage 32 Tone - Deep Base
3 volume settings via PCB mounted DIL switch
Two-stage alarm
Universal locking using industry standard grub screw
Hard cover plate is discarded for surface wiring and kept in place when wiring directly through into the rear of the product
Standards
BS5839, EN54
Specifications
Attribute | Value |
Supply Voltage | 21.6 → 28 V dc |
IP Rating | IP33C |
Decibels at 1 Metre | 86 → 106dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 93 mm |
Application Type | Sounder |
Minimum Decibel | 86dB |
Maximum Decibel | 106dB |
Series | Vantage |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |