e2s Sonora Series Electronic Sounder Surface, IP66, AC 230V ac, 10-Tone 100 dB @ 1m
- RS Stock No.:
- 617-3722
- Mfr. Part No.:
- SONF1AC230W
- Manufacturer:
- e2s
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
- RS Stock No.:
- 617-3722
- Mfr. Part No.:
- SONF1AC230W
- Manufacturer:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 99dB | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 10 | |
| Housing Colour | White | |
| Current Consumption | 13mA | |
| Mount Type | Surface | |
| Diameter | 86mm | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 100dB | |
| Series | Sonora | |
| Base Length | 86mm | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Base Width | 86mm | |
| Standards/Approvals | VdS, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 99dB | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 10 | ||
Housing Colour White | ||
Current Consumption 13mA | ||
Mount Type Surface | ||
Diameter 86mm | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 100dB | ||
Series Sonora | ||
Base Length 86mm | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Base Width 86mm | ||
Standards/Approvals VdS, RoHS, UL | ||
- COO (Country of Origin):
- GB
E2S SONF1 Alarm Horn Sounder
E2S SONF1 series is a compact, high output, alarm sounder with output up to 100dB (A) at 1m. These devices feature 10 alarm tones options and volume control via an on board potentiometer. The robust fire retardant housing ensures the SONF1 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
Approvals
Related links
- e2s Sonora Series Electronic Sounder Surface AC 115V, 10-Tone 100 dB @ 1m
- e2s SONF1 Series Electronic Sounder Surface AC 230V ac, 10-Tone 100 dB @ 1m
- e2s SONF1 Series Electronic Sounder Surface DC 30V dc, 10-Tone 100 dB @ 1m
- e2s Sonora Series Surface Mount Electronic Sounder 100dB at 1 m DC, 10-Tone
- Eaton Symphoni Series Electronic Sounder Surface DC 30V dc, 3-Tone 100 dB @ 1m
- e2s IS-mA1 Series Electronic Sounder Surface DC 28V dc, 49-Tone 100 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall AC 230V ac, 32-Tone 100 dB @ 1m
- e2s BEXS110E Series Electronic Sounder Surface AC 230V ac, 32-Tone 117 dB @ 1m
