Hosiden Besson Banshee Series Surface Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 755-3996
- Mfr. Part No.:
- 90001R5
- Manufacturer:
- Hosiden Besson
115 In stock for delivery within 2 working days
Added
Price Each
€41.89
(exc. VAT)
€51.52
(inc. VAT)
Units | Per unit |
1 - 9 | €41.89 |
10 - 14 | €39.75 |
15 + | €38.41 |
- RS Stock No.:
- 755-3996
- Mfr. Part No.:
- 90001R5
- Manufacturer:
- Hosiden Besson
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Banshee Excel 32 Tone Sounder
The Banshee Excel Sounder from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels. Manufactured from a flame retardant ABS, these sounders are available with a shallow or deep base in either grey, white or red. If a Piezo Horn is not mentioned in the description then the unit will have a Rocking Armature Transducer fitted.
Features and Benefits
EN54 - 3 approved by LPCB
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base sounder and IP45 for shallow base sounder
Installation via side & rear cable entry
Robust two in two out 2.5mm terminals
Easy push & twist lockable bayonet mounting
Temperature range from -40 to +70°C
Simple in & out wiring blocks offering continuous override and dual signalling
Ultra low current consumption
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base sounder and IP45 for shallow base sounder
Installation via side & rear cable entry
Robust two in two out 2.5mm terminals
Easy push & twist lockable bayonet mounting
Temperature range from -40 to +70°C
Simple in & out wiring blocks offering continuous override and dual signalling
Note
To maintain IP rating when using a deep base, use wall mounting bracket supplied. Do not drill fixing holes in deep base. Use suitably rated 20mm cable glands to fit cables or conduit via side knock-outs. Fit O Ring seal between lens and base.
Approvals
EN54-3 by LPCB.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 30 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 110dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 90 mm |
Application Type | Sounder |
Minimum Decibel | 95dB |
Maximum Decibel | 110dB |
Series | Banshee |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Housing Material | ABS |