Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tone
- RS Stock No.:
- 755-4006
- Mfr. Part No.:
- 90003R0
- Manufacturer:
- Hosiden Besson
430 In stock for delivery within 2 working days
Added
Price Each
€37.49
(exc. VAT)
€46.11
(inc. VAT)
Units | Per unit |
1 - 9 | €37.49 |
10 - 14 | €35.61 |
15 + | €34.41 |
- RS Stock No.:
- 755-4006
- Mfr. Part No.:
- 90003R0
- Manufacturer:
- Hosiden Besson
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hosiden Besson Banshee Excel Sounder
The Hosiden Besson banshee excel sounder is a 32-tone alarm with sound output level up to 110dB at a distance of up to 1m. This sounder works on a supply voltage of 30VDC. It has a red-coloured body and is a wall mount.
Features and Benefits
Ultra low current consumption
Choice of three volume levels
Flame retardant ABS body
Installation via side and rear cable entry
Robust two in two out 2.5mm terminals
Easy push and twist lockable bayonet mounting
Simple in and out wiring blocks offering continuous override and dual signalling
Choice of three volume levels
Flame retardant ABS body
Installation via side and rear cable entry
Robust two in two out 2.5mm terminals
Easy push and twist lockable bayonet mounting
Simple in and out wiring blocks offering continuous override and dual signalling
Certifications
IP54 rated
EN54-3
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN54-3
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 30 V dc |
IP Rating | IP45 |
Decibels at 1 Metre | 110dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall Mount |
Diameter | 90 mm |
Application Type | Sounder |
Minimum Decibel | 95dB |
Maximum Decibel | 110dB |
Series | Banshee |
Maximum Temperature | +70°C |
Housing Material | ABS |
Minimum Temperature | -40°C |