Ambersil 400 ml Aerosol Electrical Contact Cleaner for Alarm Systems, Circuit Breaker, Connectors, Contacts, Generator,
- RS Stock No.:
- 293-546
- Mfr. Part No.:
- 30233-AB
- Manufacturer:
- Ambersil
Discontinued product
- RS Stock No.:
- 293-546
- Mfr. Part No.:
- 30233-AB
- Manufacturer:
- Ambersil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Ambersil Non-Flammable Precision Cleaner
The Ambersil 400ml non-flammable precision cleaner and degreaser is used in areas where electrical shutdown is impractical or impossible. It is an extremely pure, effective, precision cleaner to meet today's environmental and safety laws. The solvent has a shelf life of 72 months.
Features and Benefits
Non-flammable
Fast-drying perfluorinated solvent mix with the high cleaning power
Free from CFC's and HFC's
No ozone-depleting action (ODP = 0,00)
Improves the performance and reliability of electronic equipment by cleaning contacts and components quickly and effectively
Removes flux traces, light oils, fingerprints and other contaminants from electrical/electronic equipment
Reduces contact resistance, arcing and wear and thereby extending the life of sensitive equipment
Non-conductive and non-corrosive
Evaporates completely, leaving no residue.
Safe on commonly used metals, elastomers, plastics and coatings
Fitted with a 360°spray system for all angle use, even upside down
High dielectric strength
Fast-drying perfluorinated solvent mix with the high cleaning power
Free from CFC's and HFC's
No ozone-depleting action (ODP = 0,00)
Improves the performance and reliability of electronic equipment by cleaning contacts and components quickly and effectively
Removes flux traces, light oils, fingerprints and other contaminants from electrical/electronic equipment
Reduces contact resistance, arcing and wear and thereby extending the life of sensitive equipment
Non-conductive and non-corrosive
Evaporates completely, leaving no residue.
Safe on commonly used metals, elastomers, plastics and coatings
Fitted with a 360°spray system for all angle use, even upside down
High dielectric strength
Applications
Relays
Switches
Circuit breakers
Alarm and signal systems
Printed circuit boards
Connectors
Generators
Contacts
Switches
Circuit breakers
Alarm and signal systems
Printed circuit boards
Connectors
Generators
Contacts
Certifications
EN 14852
EN 14853
EN 14853
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | Precision Cleaner |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Alarm Systems, Circuit Breaker, Connectors, Contacts, Generator, PCBs, Plugs, Relays, Sensor, Sockets, Switches, Terminals |
Product Category | Contact Cleaner |
- RS Stock No.:
- 293-546
- Mfr. Part No.:
- 30233-AB
- Manufacturer:
- Ambersil