RS PRO Switching Power Supply, 3.3V dc, 2.7A, 8.9W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2119
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€10.26
(exc. VAT)
€12.62
(inc. VAT)
Units | Per unit |
1 - 4 | €10.26 |
5 - 9 | €9.95 |
10 - 24 | €9.64 |
25 - 49 | €9.34 |
50 + | €9.03 |
- RS Stock No.:
- 181-2119
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 2.7A |
Power Rating | 8.9W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 72% |
Maximum Temperature | +70°C |
Weight | 60g |
Minimum Temperature | -40°C |
- RS Stock No.:
- 181-2119
- Manufacturer:
- RS PRO