- RS Stock No.:
- 831-7040
- Mfr. Part No.:
- RAC04-15SA/277
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 831-7040
- Mfr. Part No.:
- RAC04-15SA/277
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC A Series
Ultra-compact AC/DC power module for PCB mounting
Very low no load input current
3kVac isolation (Class II)
Short circuit protected
EMI compliance to EN 55022 Class B
Case material UL94-V0 rated
Very low no load input current
3kVac isolation (Class II)
Short circuit protected
EMI compliance to EN 55022 Class B
Case material UL94-V0 rated
Note
MTBF to MIL-HDBK-217F (+25°C).
Standards
UL-60950-1
Approvals
UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 267mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 90 → 305V |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 76% |
Weight | 26g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |