- RS Stock No.:
- 276-2260
- Mfr. Part No.:
- OVA51108
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Price Each
€27.37
(exc. VAT)
€33.67
(inc. VAT)
Units | Per unit |
1 + | €27.37 |
- RS Stock No.:
- 276-2260
- Mfr. Part No.:
- OVA51108
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric 1.6Ah nickel cadmium battery.
Battery voltage 3.6V
Specifications
Attribute | Value |
---|---|
For Use With | Emergency Light |
Series | Exiway |
- RS Stock No.:
- 276-2260
- Mfr. Part No.:
- OVA51108
- Manufacturer:
- Schneider Electric