- RS Stock No.:
- 810-0316
- Mfr. Part No.:
- EMEXITL2
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 810-0316
- Mfr. Part No.:
- EMEXITL2
- Manufacturer:
- Knightsbridge
- COO (Country of Origin):
- CN
Knightsbridge Double Sided LED Emergency Exit Sign
The Knightsbridge LED emergency double sided exit sign is suitable for wall and ceiling mounting. This Exit sign features a 16 pieces SMD3528 LED and a 4.8 V, 600mAh battery. The emergency exit sign is supplied as standard with an arrow down legend, a range of legends with arrow up and arrow left/right is available separately, see accessory link. The emergency exit light is suitable for both maintained and non-maintained use.
Lamp type 16 x SMD 3528 LED, non replaceable
Lumen output 12 lm
Discharge duration 3 hours
IP20 rated
Material self-extinguishing polycarbonate
Direct fixing – Screws provided
Lumen output 12 lm
Discharge duration 3 hours
IP20 rated
Material self-extinguishing polycarbonate
Direct fixing – Screws provided
Standards
EN55015, EN61547, EN61000-3-2, EN61347-2-7, EN61347-2-3, BSEN60598
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Attribute | Value |
---|---|
For Use With | EMEXIT Double Sided LED Emergency Exit Sign |
Series | EMEXIT |
- RS Stock No.:
- 810-0316
- Mfr. Part No.:
- EMEXITL2
- Manufacturer:
- Knightsbridge
- COO (Country of Origin):
- CN
Knightsbridge Double Sided LED Emergency Exit Sign
The Knightsbridge LED emergency double sided exit sign is suitable for wall and ceiling mounting. This Exit sign features a 16 pieces SMD3528 LED and a 4.8 V, 600mAh battery. The emergency exit sign is supplied as standard with an arrow down legend, a range of legends with arrow up and arrow left/right is available separately, see accessory link. The emergency exit light is suitable for both maintained and non-maintained use.
Lamp type 16 x SMD 3528 LED, non replaceable
Lumen output 12 lm
Discharge duration 3 hours
IP20 rated
Material self-extinguishing polycarbonate
Direct fixing – Screws provided
Lumen output 12 lm
Discharge duration 3 hours
IP20 rated
Material self-extinguishing polycarbonate
Direct fixing – Screws provided
Standards
EN55015, EN61547, EN61000-3-2, EN61347-2-7, EN61347-2-3, BSEN60598
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Attribute | Value |
---|---|
For Use With | EMEXIT Double Sided LED Emergency Exit Sign |
Series | EMEXIT |