- RS Stock No.:
- 528-5133
- Mfr. Part No.:
- 800FM-MK44
- Manufacturer:
- Allen Bradley
5 In stock for delivery within 2 working days
Added
Price Each
€44.60
(exc. VAT)
€54.86
(inc. VAT)
Units | Per unit |
1 + | €44.60 |
- RS Stock No.:
- 528-5133
- Mfr. Part No.:
- 800FM-MK44
- Manufacturer:
- Allen Bradley
Technical data sheets
- UL Cert 1 Auxiliary Devices
- UL Cert 2 Auxiliary Devices-Component
- UL Cert 3 Auxiliary devices certified for Canada
- UL Cert 4 Auxiliary Devices Certified for Canada-Components
- UL Cert 5 Motor Controllers, Auxiliary Devices, Marine
- 800F ABS Approval
- Machine Guarding and Safety Range Overview
- Brochure - Rockwell Automation
- User Manual - 800E/F
- Brochure - 800F 22 Mm Push Buttons
- Instruction Sheet - 800FM-MK44
- Datasheet - 22 Mm Push Button
- Catalogue - Essential Components
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
800 FM Series, Emergency Stop, Mushroom Head
Die cast zinc alloy
Contact blocks are not supplied with these items
Note
Allen Bradley Emergency Stop Push Button, IP66 Rating, Key Release- 800FM-MK44
Add a manual safety function to your system by using this emergency stop push button from Rockwell Automation's Allen Bradley range. It's coloured red to make it immediately visible on a panel and recognisable as an emergency stop button. As the head's mushroom-shaped, it's easy to press. A latching function keeps your switch activated, so equipment remains at a stop until it's safe to restart. Key release prevents the accidental reactivation of machines and processes before the all-clear has been given. Use this unit to help operate industrial conveyors, robotic arms and motors safely.
• IP66 rating means it's dust-tight and resistant to powerful jets of water
• Metal and plastic construction makes it durable
• Resistant to shock and vibration for use on or near to heavy-duty machinery
• Mechanical life of 300,000 cycles means it's a long-lasting safety device
• Metal and plastic construction makes it durable
• Resistant to shock and vibration for use on or near to heavy-duty machinery
• Mechanical life of 300,000 cycles means it's a long-lasting safety device
Standards and Certifications
• UL
• UR
• CSA
• CCC
• CE
• UR
• CSA
• CCC
• CE
What type of contact block is suitable for use with this emergency stop push button?
This emergency stop push button fits onto contact blocks that are compatible with the 800FM series. This includes theself-monitoring (511-8156) and screw connection (511-8358) blocks.
Specifications
Attribute | Value |
---|---|
Series | 800FM |
Cutout Diameter | 22.5mm |
Push Button Actuation | Key Release |
Push Button Material | Plastic |
IP Rating | IP66 |
Illuminated | No |
- RS Stock No.:
- 528-5133
- Mfr. Part No.:
- 800FM-MK44
- Manufacturer:
- Allen Bradley
- UL Cert 1 Auxiliary Devices
- UL Cert 2 Auxiliary Devices-Component
- UL Cert 3 Auxiliary devices certified for Canada
- UL Cert 4 Auxiliary Devices Certified for Canada-Components
- UL Cert 5 Motor Controllers, Auxiliary Devices, Marine
- 800F ABS Approval
- Machine Guarding and Safety Range Overview
- Brochure - Rockwell Automation
- User Manual - 800E/F
- Brochure - 800F 22 Mm Push Buttons
- Instruction Sheet - 800FM-MK44
- Datasheet - 22 Mm Push Button
- Catalogue - Essential Components