Schneider Electric Harmony Series Emergency Stop Push Button, Surface Mount, 2NC, IP65
- RS Stock No.:
- 766-0435
- Mfr. Part No.:
- XAPK188F93H29
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-0435
- Mfr. Part No.:
- XAPK188F93H29
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 2NC | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Voltage Rating | 600 V ac, 600V dc | |
| Pole and Throw Configuration | DPST | |
| Height | 80mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Surface Mount | ||
Contact Configuration 2NC | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP65 | ||
Voltage Rating 600 V ac, 600V dc | ||
Pole and Throw Configuration DPST | ||
Height 80mm | ||
Push Button Material Plastic | ||
RoHS Status: Not Applicable
Schneider Electric Emergency Stop Push Button - Harmony XAPK Series
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available. Enclosures from the Harmony range combine simple installation and mounting with robust construction and flexibility.
The XAPK range is a series of Emergency Stop buttons, giving an emergency switching off function when pushed or pressed in. To release the button this series offers two options, a turn to release or a key release. Featuring a 40 mm red mushroom head with trigger action, the control stations are die cast from zinc alloy and consist of complete units with a blue base and yellow enclosure.
The XAPK range is a series of Emergency Stop buttons, giving an emergency switching off function when pushed or pressed in. To release the button this series offers two options, a turn to release or a key release. Featuring a 40 mm red mushroom head with trigger action, the control stations are die cast from zinc alloy and consist of complete units with a blue base and yellow enclosure.
Features & Benefits
2 knock-outs for ISO M20 cable-gland
Up to 3,000 cycles
Emergency stop markings
Simple mounting, robust construction
-25 to 70 °C operating temperature
Up to 3,000 cycles
Emergency stop markings
Simple mounting, robust construction
-25 to 70 °C operating temperature
Protection & Safety Features
Class I conforming to IEC 60536
IP65 conforming to IEC 60529
NEMA 13
IK03 conforming to EN 50102
Standards: EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5 and EN/ISO 13850
IP65 conforming to IEC 60529
NEMA 13
IK03 conforming to EN 50102
Standards: EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5 and EN/ISO 13850
Applications - Emergency stop buttons are used in an emergency to switch off power, they are also known as kill switches as they break the circuit removing power. They are a safety mechanism often used to shut down machinery instantly, other applications include:
Machine manufacturers
Industry - Automotive, timber, textiles
Energy distribution
Airports
Service sector
Infrastructure
Machine manufacturers
Industry - Automotive, timber, textiles
Energy distribution
Airports
Service sector
Infrastructure
