- RS Stock No.:
- 828-7693
- Mfr. Part No.:
- AB6E-4BV01PTRH
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 828-7693
- Mfr. Part No.:
- AB6E-4BV01PTRH
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec X6 Series
X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.
The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.
The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.
Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16.2mm |
Contact Configuration | SPST |
Illuminated | No |
IP Rating | IP65 |
Colour | Red |
Voltage Rating | 250V |
Switch Operation | Latching |