Trident Engineering Gearhead Fixing Kit Mounting Kit for use with 28L28

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Mounting Kits

These kits are used to attach GP32 gearheads to various motors

Kit options

1 - GP32 gearhead to Escap motors 28L28. Suitable for use with stock nos. 192-5966, 192-5988
2 - GP32 gearhead to Escap motors 28D & 28DT. Suitable for use with stock no. 253-2537
3 - GP32 gearhead to Escap motors 35NT. Suitable for use with discontinued product stock no. 364-0537

Specifications
Attribute Value
Accessory Type Mounting Kit
For Use With 28L28
3 In stock for delivery within 2 working days
Unit of sale: Each
16.40
(exc. VAT)
20.17
(inc. VAT)
units
Per unit
1 - 4
€16.40
5 - 9
€15.88
10 +
€15.54
Related Products
The Sinamics family of drives is aimed at ...
Description:
The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a ...
Starter kit SMi22 CANopen (for SQ75) : USB-MicroUSB ...
Description:
Starter kit SMi22 CANopen (for SQ75) : USB-MicroUSB cable, bus terminating resistors, CAN cable, USB-CAN converter, D-SUB CAN bus adaptator, Y-S CAN connector, DCmind Soft+CANopen (USB key), main power supply cable, I/O cable, software DVD
Accessories for use with VLT FC280 Inverter drives ...
Description:
Accessories for use with VLT FC280 Inverter drives Control PanelVLT Control panel LCP 102 (graphical) - 125-0796- must be used with LCP adapter in order to workVLT Control panel LCP 21 (numerical) - 125-0795Adapter Graphical LCP adapter - 125-0797Mounting KitLCP ...
Professional range of RSACDC power on/off switches Designed ...
Description:
Professional range of RSACDC power on/off switches Designed to be installed on the front cover of a drive. Provides a positive AC line disconnect. All models are highly reliable and excellent quality.