Schneider Electric PrismaSeT P Series Flat Bar, 1675 x 60 x 10mm
- RS Stock No.:
- 119-379
- Mfr. Part No.:
- LVS04526
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€1,332.92
(exc. VAT)
€1,639.49
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,332.92 |
**price indicative
- RS Stock No.:
- 119-379
- Mfr. Part No.:
- LVS04526
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Type | Flat Bar | |
Length | 1.675m | |
Width | 60mm | |
Dimensions | 1675 x 60 x 10mm | |
Series | PrismaSeT P | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Type Flat Bar | ||
Length 1.675m | ||
Width 60mm | ||
Dimensions 1675 x 60 x 10mm | ||
Series PrismaSeT P | ||
Related links
- Schneider Electric PrismaSeT P Series Flat Bar, 2000 x 60 x 10mm
- Schneider Electric PrismaSeT P Series Flat Bar, 2000 x 100mm
- Schneider Electric Linergy Series Accessory Kit for Use with...
- Schneider Electric Linergy Series Accessory Kit for Use with...
- Schneider Electric Linergy Series Accessory Kit for Use with...
- Schneider Electric PrismaSeT P Series Mounting Flange for Use with...
- Schneider Electric PrismaSeT Series Accessory Kit for Use with...
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for...