Eaton XPIX16BV3PN Series Plastic Partition for Use with Busbar, 102 x 112 x 270mm
- RS Stock No.:
- 124-764
- Mfr. Part No.:
- 178073 XPIX16BV3PN
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€115.00
(exc. VAT)
€141.45
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €115.00 |
**price indicative
- RS Stock No.:
- 124-764
- Mfr. Part No.:
- 178073 XPIX16BV3PN
- Manufacturer:
- Eaton
Related links
- LEDVANCE LED Downlight 142 x 102 x 112 mm, 8 W
- Eaton XTPFN3BV-H270 Series Steel Partition for Use with Enclosure,...
- Xylem Liquid Heat Exchanger, 525.4 x 112 x 24.1mm
- Xylem Liquid Heat Exchanger, 309.6 x 112 x 24.1mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 63 x 112 x 192mm
- Phoenix Contact EMpro Series Adapter, 116 x 112 x 115mm
- Xylem Brazed Plate Heat Exchanger, 525.4 x 112 x 24.1mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 192 x 112 x 61mm