Eaton XTPZBAVP2-H550W800 Series Steel Partition for Use with Busbar 486 mm x 23.5 mm x 740mm
- RS Stock No.:
- 124-809
- Mfr. Part No.:
- 178389 XTPZBAVP2-H550W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.50
(exc. VAT)
€62.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.50 |
*price indicative
- RS Stock No.:
- 124-809
- Mfr. Part No.:
- 178389 XTPZBAVP2-H550W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Busbar Support | |
| Length | 23.5mm | |
| For Use With | Busbar | |
| Width | 740mm | |
| Material | Steel | |
| Height | 486mm | |
| Colour | Grey | |
| Series | XTPZBAVP2-H550W800 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Busbar Support | ||
Length 23.5mm | ||
For Use With Busbar | ||
Width 740mm | ||
Material Steel | ||
Height 486mm | ||
Colour Grey | ||
Series XTPZBAVP2-H550W800 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton Main LV switchgear is a vertical partition with a main busbar, measuring HxW of 550x800mm. It is RoHS compliant and suitable for enclosure building width of 800mm and depth of 800mm.
RoHS compliant for environmental sustainability
Steel material with galvanized finishing for longevity
Suitable for enclosure building widths and depths of 800mm
Individual part construction with various internal separation forms
Related links
- Eaton XTPZBAVP2-H550W1000 Series Steel Partition for Use with Busbar 486 mm x 23.5 mm x 1 m
- Eaton XTPZBAVP2-H350W800 Series Steel Partition for Use with Busbar 298 mm x 33.5 mm x 740 mm
- Eaton XPMMB0802 Series Steel Accessory Kit for Use with Enclosure 50 mm x 210 mm x 740 mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- ABB Steel Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 740 mm
- ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740 mm
- ABB Steel Clamp for Use with Main Distribution Boards x 2 mm x 740 mm
- Treston Grey Steel Shelf 400 mm, 50 kg Load
