Phoenix Contact AE MP Series Steel Mounting Plate x 187 mm x 118.5mm
- RS Stock No.:
- 135-637
- Mfr. Part No.:
- 0899452
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.09
(exc. VAT)
€72.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.09 |
*price indicative
- RS Stock No.:
- 135-637
- Mfr. Part No.:
- 0899452
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 187mm | |
| Width | 118.5mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 187mm | ||
Width 118.5mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix Contact mounting panel is a reliable and sturdy solution for your mounting needs. With a width of 118.5 mm and a height of 187 mm, this silver panel is made from galvanized steel, ensuring durability and longevity. The 7 mm hole diameter and 2 mm material thickness make it suitable for a variety of applications. Perfect for both industrial and commercial use, this mounting panel is a must-have for any project.
Compact size with 118.5 mm width
Easy installation for mounting purposes
Silver color for a modern look
Durable galvanized steel construction
Sleek design enhances setup aesthetics
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 265.5 mm x 182 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 342 mm x 342 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144 mm x 144 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 424 mm x 424 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 324 mm x 324 mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160 mm
