Siemens Metal Enclosure, 75.7 x 31mm
- RS Stock No.:
- 159-570
- Mfr. Part No.:
- 3SE5212-0AC05-1CA0
- Manufacturer:
- Siemens
Price Each**
€21.67
(exc. VAT)
€26.65
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.67 |
**price indicative
- RS Stock No.:
- 159-570
- Mfr. Part No.:
- 3SE5212-0AC05-1CA0
- Manufacturer:
- Siemens
Related links
- Siemens Metal Enclosure for Use with Position Switch, 75.7 x 31mm
- Siemens Plastic Enclosure for Use with Position Switch, 75.7 x 31mm
- Siemens Metal Enclosure for Use with 3SE51, 85.7 x 56mm
- Siemens EKS Series Plastic Enclosure for Use with Position Switch,...
- Siemens Metal Enclosure for Use with Position Switch, 85.7 x 40mm
- Siemens Metal Enclosure for Use with 3SE5162, 100 x 56mm
- Siemens Metal Cover for Use with Enclosure, 100 x 56mm
- Siemens EKS Series Metal Enclosure for Use with Position Switch,...