Siemens Metal Cover for Use with 3SE51, 78 x 56mm
- RS Stock No.:
- 162-034
- Mfr. Part No.:
- 3SE5120-0AA00-1AG0
- Manufacturer:
- Siemens
Price Each**
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.03 |
**price indicative
- RS Stock No.:
- 162-034
- Mfr. Part No.:
- 3SE5120-0AA00-1AG0
- Manufacturer:
- Siemens
Related links
- Siemens Metal Cover for Use with 3SE51, 78 x 40mm
- Siemens Metal Cover for Use with Enclosure, 100 x 56mm
- Siemens Plastic Cover for Use with 3SE513, 78 x 40mm
- Siemens 3SE52 Series Metal Cover for Use with 3SE52, 53 x 31mm
- Siemens 3SE52 Series Plastic Cover for Use with 3SE52, 53 x 31mm
- Siemens Plastic Cover for Use with 50 mm Wide Enclosure, 53 x 50mm
- Siemens Metal Enclosure for Use with 3SE51, 85.7 x 56mm
- Siemens LED Cover 3SE51 Series