Login / Register to access your benefits
Recently searched

    ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 919 x 700.5 x 25mm

    Subtotal (1 unit)**

    €119.53

    (exc. VAT)

    €147.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€119.53

    **price indicative

    RS Stock No.:
    200-408
    Mfr. Part No.:
    1STQ008537A0000
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ABB

    Type

    Shelf

    Length

    919mm

    For Use With

    Modular Boards - System Pro E Power

    Width

    700.5mm

    Material

    Pickled Steel Sheet

    Dimensions

    919 x 700.5 x 25mm

    Series

    PTHS

    Related links