ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- RS Stock No.:
- 200-446
- Mfr. Part No.:
- 1STQ008954A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€135.11
(exc. VAT)
€166.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €135.11 |
*price indicative
- RS Stock No.:
- 200-446
- Mfr. Part No.:
- 1STQ008954A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 590mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 590mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 590mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 590mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board is designed to bring reliability and efficiency to your electrical installations. This robust board offers a comprehensive solution for modular systems, allowing for seamless integration in various setups. Crafted with durability in mind, the board's unique material composition ensures longevity while meeting the strict requirements of modern electrical infrastructure. Its innovative design simplifies the installation process, making it an essential addition for professionals seeking quality and performance. With an emphasis on compliance and safety, this distribution board sets a new standard for excellence in electrical solutions.
Offers excellent environmental compliance to contemporary standards
Certified with CE
Comes with detailed installation instructions for quick setup
Lightweight design enhances ease of handling during installation
Suitable for Business-to-Business applications
Enhancing versatility
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 390 mm x 40 mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40 mm
