ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 188 x 580 x 45mm
- RS Stock No.:
- 203-455
- Mfr. Part No.:
- 1STQ007822A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
€166.20
(exc. VAT)
€204.43
(inc. VAT)
Temporarily out of stock - back order for despatch 15-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €166.20 |
**price indicative
- RS Stock No.:
- 203-455
- Mfr. Part No.:
- 1STQ007822A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Assembly Kit | |
Length | 45mm | |
For Use With | Main Distribution Boards | |
Width | 188mm | |
Material | Pickled Steel Sheet | |
Dimensions | 188 x 580 x 45mm | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 188mm | ||
Material Pickled Steel Sheet | ||
Dimensions 188 x 580 x 45mm | ||
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...