Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 1200 x 22mm
- RS Stock No.:
- 230-413
- Mfr. Part No.:
- 119223 BPZ-CP-TP1,2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.50
(exc. VAT)
€32.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.50 |
*price indicative
- RS Stock No.:
- 230-413
- Mfr. Part No.:
- 119223 BPZ-CP-TP1,2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | C-Rail | |
| Length | 8.5mm | |
| For Use With | Cable Duct Angles | |
| Width | 1.2m | |
| Material | Sheet Steel | |
| Dimensions | 8.5 x 1200 x 22mm | |
| Series | xEnergy Basic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type C-Rail | ||
Length 8.5mm | ||
For Use With Cable Duct Angles | ||
Width 1.2m | ||
Material Sheet Steel | ||
Dimensions 8.5 x 1200 x 22mm | ||
Series xEnergy Basic | ||
- COO (Country of Origin):
- CZ
The Eaton C Section Rail measures 1200mm in width, making it an ideal choice for both surface and flush mounting applications. The unit is made from durable sheet steel, ensuring longevity and reliability in various environments. With compliance to RoHS standards, it guarantees a minimal ecological footprint. The Eaton xEnergy range exemplifies the brand's commitment to innovation, quality, and safety, suitable for a myriad of industrial and commercial applications.
Constructed from high-quality sheet steel for enhanced durability
Complies with RoHS regulations ensuring eco-friendliness
Features additional equipment options for tailored solutions
Supports various functions making it suitable for multiple applications
Exhibits a sleek and professional appearance
Complies with RoHS regulations ensuring eco-friendliness
Features additional equipment options for tailored solutions
Supports various functions making it suitable for multiple applications
Exhibits a sleek and professional appearance
Related links
- Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 1100 x 22mm
- Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 300 x 22mm
- Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 900 x 22mm
- Eaton xEnergy Basic Series Sheet Steel C-Rail for Use with Cable Duct Angles, 8.5 x 700 x 22mm
- Eaton xEnergy Basic Series Sheet Steel Galvanised C-Rail for Use with Cable Duct Angles, 8.5 x 500 x 22mm
- Eaton xEnergy Basic Series Lock for Use with LV System, 100 x 170 x 50mm
- Eaton xEnergy Basic Series Metal Mounting Frame Fastening Set, 65 x 65 x 100mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-enclosure, 1 x 1mm
