Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 508.5mm
- RS Stock No.:
- 230-745
- Mfr. Part No.:
- 114597 XVTL-MP/BX/IC-10/5/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,705.97
(exc. VAT)
€2,098.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,705.97 |
*price indicative
- RS Stock No.:
- 230-745
- Mfr. Part No.:
- 114597 XVTL-MP/BX/IC-10/5/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| Width | 508.5mm | |
| Material | Steel | |
| Height | 2000mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1m | ||
Width 508.5mm | ||
Material Steel | ||
Height 2000mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is designed for robust and reliable protection in electrical applications. With its generous dimensions and IP55 rating, this distribution cabinet is well-suited to meet the demands of diverse environments, ensuring that sensitive equipment remains secure while allowing for effective thermal management. Constructed from high-quality sheet steel, it combines durability with a sleek powder-coated finish in a light grey hue. The enclosure features thoughtful design elements, including adequate internal space for wiring and connections, making it a versatile choice for both industrial and commercial settings. This enclosure not only meets industry standards for compliance and safety but also facilitates easy installation, making it a valuable addition to your power distribution solutions.
Offering enhanced protection with a rated degree of IP55
Robust construction ensures durability and longevity
Designed for optimal thermal dissipation
Features a versatile design for various mounting options
Includes a combination enclosure for added functionality
Certified for compliance with international standards
The enclosure is suitable for indoor installations, ensuring versatility
Equipped with a locking mechanism for enhanced security
Supports multiple cable entry positions for convenience
User-friendly design simplifies installation and access
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 508.5 mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 508.5 mm
