Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 600mm

Subtotal (1 unit)*

€913.07

(exc. VAT)

€1,123.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€913.07

*price indicative

RS Stock No.:
231-981
Mfr. Part No.:
114532 XVTL-MP/BF-6/5/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

500mm

Width

600mm

Material

Steel

Height

2000mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

This Eaton xEffect xVtl enclosure is designed to provide superior protection and versatility for switchgear and control gear applications. With a robust construction featuring a height of 2000 mm, width of 600 mm, and depth of 500 mm, it is suited for various installation needs. The enclosure boasts an IP55 rating, making it ideal for environments requiring dust and water ingress protection. Its powder-coated finish guarantees durability, while the adaptable design allows for a depth-adjustable mounting plate. The xEffect xVtl series ensures compliance with industry standards, catering to both mechanical and electrical safety requirements. It is an optimal solution for panel builders seeking a reliable and secure housing for their equipment, ensuring longevity and operational efficiency.

IP55 rated for effective dust and moisture protection

Constructed from high-quality steel for enhanced durability

Powder coating offers superior resistance to corrosion

Designed for easy access with a single door system

Configured for metrical mounting, providing installation flexibility

Complies with various international safety standards

IK10 rating ensures resistance to mechanical impacts

Efficient thermal dissipation design for optimum performance

Capable of accommodating significant load requirements

Stylish grey finish complements modern industrial aesthetics

Related links