Eaton Eaton xEnergy Series Plastic Flange 25 mm x 150 mm x 375mm
- RS Stock No.:
- 243-675
- Mfr. Part No.:
- 070107 ZRF4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.91 |
*price indicative
- RS Stock No.:
- 243-675
- Mfr. Part No.:
- 070107 ZRF4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 150mm | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 150mm | ||
Width 375mm | ||
Material Plastic | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Eaton xEnergy Safety Ci LV switchgear is ingeniously crafted to enhance electrical safety and reliability in various industrial applications. Designed with a modular system, this product offers superior adaptability, allowing seamless integration into existing setups. With a durable plastic construction, it is built to withstand demanding environments while providing essential protection for both personnel and equipment. The device also features a convenient extension capability, enabling users to expand connection space as required. This ensures flexibility while maintaining safety standards, making it an ideal choice for professionals seeking dependable performance without compromise.
Designed to seamlessly fit into a variety of electrical systems
Constructed from robust plastic for long-lasting durability
Allows for an extension of connection space, enhancing usability
Provides essential safety features to protect both users and equipment
Modular design facilitates easy upgrades and modifications
Meets compliance standards, showcasing its reliability
Lightweight for effortless installation and handling
Related links
- Eaton Eaton xEnergy Series Plastic Flange 25 mm x 150 mm x 250 mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375 mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375 mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250 mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375 mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375 mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375 mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375 mm
