Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4, 350 x 1.5mm
- RS Stock No.:
- 621-700
- Mfr. Part No.:
- 8PQ3000-1BA76
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 621-700
- Mfr. Part No.:
- 8PQ3000-1BA76
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Crossbar | |
| For Use With | SIVACON S4 | |
| Width | 350mm | |
| Material | Steel | |
| Dimensions | 350 x 1.5mm | |
| Series | 8PQ3000 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Crossbar | ||
For Use With SIVACON S4 | ||
Width 350mm | ||
Material Steel | ||
Dimensions 350 x 1.5mm | ||
Series 8PQ3000 | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar is a pivotal component designed for versatility and performance in mechanical installations. Tailored for seamless integration within various configurations, this product exemplifies how intelligent design maximises functionality while maintaining robust structural integrity. With its zinc plated surface ensuring durability, this crossbar offers not just a solution for electrical applications but a promise of quality that aligns with industry standards. Its compact dimensions and lightweight construction make it an ideal choice for efficient space management in installations, promoting ease of handling and reducing overall project time.
Constructed from high quality steel for longevity
Zinc plating provides excellent corrosion resistance
Lightweight design facilitates easier installation
Designed explicitly for enhanced compatibility within the ALPHA system
Complies with various general product approvals which ensuring reliability
Streamlined dimensions accommodate diverse installation environments
Backed by extensive service and support resources for peace of mind
Access to an online ordering system for hassle free procurement
Zinc plating provides excellent corrosion resistance
Lightweight design facilitates easier installation
Designed explicitly for enhanced compatibility within the ALPHA system
Complies with various general product approvals which ensuring reliability
Streamlined dimensions accommodate diverse installation environments
Backed by extensive service and support resources for peace of mind
Access to an online ordering system for hassle free procurement
Related links
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4, 600 x 1.5mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4, 800 x 1.5mm
- Siemens 8PQ3000 Series Steel Upright for Use with SIVACON S4, 1650 x 1.5mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 350 x 400 x 225mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 350 x 600 x 225mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 350 x 800 x 225mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 350 x 800 x 250mm
- Siemens SIVACON Series Steel Crossbar for Use with SIVACON S4, 350 x 350 x 50mm
