- RS Stock No.:
- 104-2027
- Mfr. Part No.:
- B4016417
- Manufacturer:
- OKW
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€12.70
(exc. VAT)
€15.62
(inc. VAT)
Units | Per unit |
1 + | €12.70 |
- RS Stock No.:
- 104-2027
- Mfr. Part No.:
- B4016417
- Manufacturer:
- OKW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Length | 134mm |
Width | 64.5mm |
Height | 22mm |
Dimensions | 134 x 64.5 x 22mm |
Material | ABS |
For Use With | Datatec-Terminal M Enclosure |
Colour | White |
- RS Stock No.:
- 104-2027
- Mfr. Part No.:
- B4016417
- Manufacturer:
- OKW