- RS Stock No.:
- 176-0113
- Mfr. Part No.:
- 0 367 81
- Manufacturer:
- Legrand
6 In stock for delivery within 2 working days
Added
Price Each
€18.15
(exc. VAT)
€22.32
(inc. VAT)
Units | Per unit |
1 - 9 | €18.15 |
10 - 19 | €17.24 |
20 + | €16.63 |
- RS Stock No.:
- 176-0113
- Mfr. Part No.:
- 0 367 81
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Specifications
Attribute | Value |
---|---|
Product Type | Crosspiece |
Width | 35mm |
Height | 15mm |
Length | 343mm |
Material | Steel |
For Use With | Atlantic Enclosure, Marina Enclosure |
- RS Stock No.:
- 176-0113
- Mfr. Part No.:
- 0 367 81
- Manufacturer:
- Legrand