STEGO SFP095 Series Plastic for Use with Appliance Holder Stegofix Plus SFP 095, 71 x 15 x 40mm
- RS Stock No.:
- 182-9848
- Mfr. Part No.:
- 09550.1-05
- Manufacturer:
- STEGO
Bulk discount available
Subtotal (1 box of 5 units)**
€116.25
(exc. VAT)
€142.99
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | €116.25 | €23.25 |
5 + | €112.30 | €22.46 |
**price indicative
Related links
- STEGO SFP095 Series Plastic for Use with Appliance Holder Stegofix...
- Hammond 1551 Series ABS General Purpose Enclosure Flanged, 101 x 15 x 40mm
- Hammond 1551 Series ABS General Purpose Enclosure 101 x 15 x 40mm
- STEGO Heating Element 12 → 24 V ac/dc
- STEGO Heating Element 4 W, 12 → 24 V ac/dc
- Pinet Steel Spring Hinge, 120mm x 40mm x 1.5mm
- Pinet Stainless Steel Spring Hinge 120mm x 40mm x 1.5mm
- Pinet Stainless Steel Spring Hinge, 120mm x 40mm x 1.5mm