- RS Stock No.:
- 183-3692
- Mfr. Part No.:
- 173733
- Manufacturer:
- ABB
6 In stock for delivery within 2 working days
Added
Price Each
€12.03
(exc. VAT)
€14.80
(inc. VAT)
Units | Per unit |
1 + | €12.03 |
- RS Stock No.:
- 183-3692
- Mfr. Part No.:
- 173733
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Blanking plates, 12 separation units for 12 space units each, breakable, Colour: light grey, RAL 7035, for closing free 45 mm device slots
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | ComfortLine A |
Height | 55mm |
Length | 216mm |
Colour | Light Grey |
For Use With | Enclosures |