Spelsberg Polycarbonate Fixing Lug Kit, 95 x 20 x 10mm
- RS Stock No.:
- 187-6460
- Mfr. Part No.:
- 72002001
- Manufacturer:
- Spelsberg
Price Each**
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.61 |
**price indicative
Related links
- Spelsberg Polycarbonate Fixing Lug Kit, 95 x 20 x 40mm
- Schneider Electric Fixing Lug Kit for Use with Kaedra Enclosures
- Schneider Electric NS Series Fixing Lug Kit for Use with CRN, Spacial S3D
- Spelsberg AK3 Series Fixing Lug for Use with Small Distribution...
- Rittal SK Series PUR Foam Mat Filter, 190 x 95 x 10mm
- Perancea PLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm
- Taica 20mm Anti-Vibration Pad GC-8 Silicone +100°C -40°C 20 x 20 x...
- Sunon Axial Fan 1.5cfm 80mA Max, 20 x 20 x 10mm