- RS Stock No.:
- 223-3741
- Mfr. Part No.:
- 423.273
- Manufacturer:
- ERNI
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1.26
(exc. VAT)
€1.55
(inc. VAT)
Units | Per unit |
1 - 25 | €1.26 |
26 - 100 | €1.16 |
101 + | €1.15 |
- RS Stock No.:
- 223-3741
- Mfr. Part No.:
- 423.273
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LDG-A 14 DIN Rail Enclosure
The LDG-A 14 series is a fully insulated miniature DIN rail enclosure engineered for quick and easy installation for standard DIN rail or screw mounting. These non-metallic enclosures are ideal for housing electrical, electronic and electromechanical devices such as sensors, controllers, power supplies, monitors, timers and many other small electronic components. The screw clamp terminals of the LDG-A 14 enclosure are protected against accidental contact in accordance with VDE 0100 part 570, VDE 0160 part 100and VBG 4.
Fully insulated miniature DIN rail enclosure with snap-in design for fast end assembly
Complete assembly of the unit outside of the housing before end assembly
Robust self locking vibration proof terminal block screws
Protection against accidental human contact
Transparent cover for LED indicators
Suitable frame inserts for pluggable standard connectors
Base part metallized
Compact and attractive design
Wall and DIN rail mountable
Complete assembly of the unit outside of the housing before end assembly
Robust self locking vibration proof terminal block screws
Protection against accidental human contact
Transparent cover for LED indicators
Suitable frame inserts for pluggable standard connectors
Base part metallized
Compact and attractive design
Wall and DIN rail mountable
Standards
UL, CSA.
Specifications
Attribute | Value |
---|---|
Type | Cover |
For Use With | LDG-A14 |
Material | PC |
Colour | Grey |