- RS Stock No.:
- 238-2764
- Mfr. Part No.:
- PBP-43
- Manufacturer:
- BJ Enclosures
1 In stock for delivery within 2 working days
Added
Price Each
€23.72
(exc. VAT)
€29.18
(inc. VAT)
Units | Per unit |
1 - 9 | €23.72 |
10 - 14 | €22.48 |
15 + | €21.75 |
- RS Stock No.:
- 238-2764
- Mfr. Part No.:
- PBP-43
- Manufacturer:
- BJ Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
GRP Wall Mounted
Mounting plates for GRP wall mounted enclosures
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 260mm |
Height | 4mm |
Length | 358mm |
Material | PET |
For Use With | Minipol Enclosure |